Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1873333

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 1 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 15 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1873333
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1873333
  • Alias/AKA:
    FKC-2-5/15-STF-5-08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Spring Cage
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    5.08 mm
  • Number of Circuits:
    15
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    12 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1873333 RoHS compliant?
Yes, 1873333 is RoHS compliant.
What is the lead time for 1873333?
The standard lead time for 1873333 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
13
$24.31
25
$18.96
38
$17.47
50 +
$17.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!