- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1873278
Phoenix Contact
1873278
The 1873278 is a 9-position, 5.08 mm pitch printed-circuit board connector plug with a push-in spring connection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1873278 is a 9-position, 5.08 mm pitch printed-circuit board connector plug with a push-in spring connection.
Search Keywords: 1873278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1873278
-
Alias/AKA:FKC-2-5/-9-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1873278 RoHS compliant?
Yes, 1873278 is RoHS compliant.
What is the lead time for 1873278?
The standard lead time for 1873278 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 10/9/26
Minimum Order Quantity:
5
22 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$13.12
25
$11.71
50
$10.87
100
$10.29
250
$10.15
500
$9.89
1,000 +
$9.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT