- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1873139
Phoenix Contact
1873139
A 10-position printed-circuit board connector plug with a 5.08 mm pitch, featuring a push-in spring connection.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1873139 |
| Alias/AKA: | FKC-2-5/10-ST-5-08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Spring Cage |
| Mounting: | Cable Mount |
| Gender: | F |
| Pitch: | 5.08 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 320 V |
| Maximum Current Rating: | 12 A |
| Wire Size: | 12-24 AWG |