- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1873113
1873113
Phoenix Contact
The 1873113 is an 8-position printed-circuit board connector with a 5.08 mm pitch and a push-in spring connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1873113 is an 8-position printed-circuit board connector with a 5.08 mm pitch and a push-in spring connection.
Search Keywords: 1873113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1873113
-
Alias/AKA:FKC-2-5/-8-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Manufacturer Stock:
1,247
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$9.56
25
$8.66
50
$8.57
100
$8.49
250
$8.15
500
$7.78
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT