Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1873100

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1873100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1873100
Alias/AKA: FKC-2-5/-7-ST-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 5.08 mm
Number of Circuits: 7
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1873100 RoHS compliant?
Yes, 1873100 is RoHS compliant.
What is the lead time for 1873100?
The standard lead time for 1873100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.131
5
$9.210
25
$8.220
50
$7.630
100
$7.320
250
$7.120
500
$6.940
1,000 +
$6.850
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!