- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1873061
Phoenix Contact
1873061
The 1873061 is a 3-position printed-circuit board plug component with a 5.08 mm pitch and push-in spring connection.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1873061 is a 3-position printed-circuit board plug component with a 5.08 mm pitch and push-in spring connection.
Search Keywords: 1873061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1873061
-
Alias/AKA:FKC-2-5/-3-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1873061 RoHS compliant?
Yes, 1873061 is RoHS compliant.
What is the lead time for 1873061?
The standard lead time for 1873061 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 11/23/26
500
can ship 12/21/26
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$3.78
100
$3.57
250
$3.49
500
$3.35
1,000
$3.34
2,500
$3.33
5,000
$3.32
7,500 +
$3.31
Click for Quote
Log in
to unlock special pricing