Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1873058

PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1873058
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1873058
Alias/AKA: FKC-2-5/-2-ST-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Spring Cage
Mounting: Cable Mount
Gender: F
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 320 V
Maximum Current Rating: 12 A
Wire Size: 12-24 AWG
Operating Temperature: 100(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1873058 RoHS compliant?
Yes, 1873058 is RoHS compliant.
What is the lead time for 1873058?
The standard lead time for 1873058 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 12/17/26
1,000   can ship 2/15/27
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.61
300
$2.37
500
$2.32
1,000
$2.25
2,500
$2.24
5,000
$2.23
7,500
$2.22
10,000 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!