- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1872509
1872509
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: DIN rail - pin layout: Linear pinning - solder pin [P]: 16.2 mm
Search Keywords: 1872509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1872509
-
Alias/AKA:A-MSTBVA-2-5/-6-G-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.25
50
$4.43
100
$4.19
250
$3.98
500
$3.92
1,000
$3.84
2,500
$3.78
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing