- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1872392
1872392
Phoenix Contact
Conn PC Terminal Block 2 POS 5.08mm Solder 17.5A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2026
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 2 POS 5.08mm Solder 17.5A Cardboard
Search Keywords: 1872392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1872392
-
Alias/AKA:MKDS-1-5/-2-5-08-BD:1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.51
250
$1.26
500
$1.24
1,000
$1.12
2,500
$1.10
5,000
$1.08
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing