- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1871322
1871322
Phoenix Contact
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - number of positions: 15 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.6 mm
Search Keywords: 1871322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1871322
-
Alias/AKA:FFKDSA1/H-2-54-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Circuits:15
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Wire Size:20-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$15.50
30
$14.62
50
$14.02
100
$13.64
250
$13.29
500
$13.09
1,000 +
$12.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments