- Home ›
- All Products›
- 1871306
Phoenix Contact
1871306
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.54 mm - n ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1871306
-
Alias/AKA:FFKDSA1/H-2-54-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
10