- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1870941
1870941
Phoenix Contact
The 1870941 is a 3-position, black PCB terminal block with a 5.08 mm pitch for wave soldering applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1870941 is a 3-position, black PCB terminal block with a 5.08 mm pitch for wave soldering applications.
Search Keywords: 1870941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1870941
-
Alias/AKA:MKKDS-3/-3-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:22 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,516
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$8.56
25
$7.13
50
$7.02
100
$6.72
250
$6.27
500
$6.18
1,000
$6.09
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing