- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869965
Phoenix Contact
1869965
PCB Terminal Screw 6.35mm 10AWG 630V 32A 3 Position Combicon Power Series | Phoenix Contact 1869965
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB Terminal Screw 6.35mm 10AWG 630V 32A 3 Position Combicon Power Series | Phoenix Contact 1869965
Search Keywords: 1869965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869965
-
Alias/AKA:MKDS-5-3-6-35-BK-ANG.SCHR.
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1869965 RoHS compliant?
Yes, 1869965 is RoHS compliant.
What is the lead time for 1869965?
The standard lead time for 1869965 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$2.23
100
$2.09
250
$1.97
500
$1.89
1,000
$1.84
2,500
$1.80
5,000
$1.77
7,500 +
$1.75
Click for Quote
Log in
to unlock special pricing