- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869923
1869923
Phoenix Contact
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 1 - connection method: Spring-cage connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm. End terminal block for terminating custom-grouped blocks.
Search Keywords: 1869923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869923
-
Alias/AKA:ZFK4DSA-1-5-6-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$3.53
100
$3.47
250
$3.19
500
$3.10
1,000
$3.06
2,500
$2.98
5,000
$2.94
7,500 +
$2.89
Click for Quote
Log in
to unlock special pricing