- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869871
1869871
Phoenix Contact
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - nu ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.81 mm - number of positions: 5 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 3.4 mm
Search Keywords: 1869871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:12 A
-
Wire Size:18-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.3464
25
$5.6298
100
$4.9864
250
$4.7169
500
$4.6461
1,000
$4.5331
2,500
$4.4651
5,000 +
$4.3981
Click for Quote
Log in
to unlock special pricing