1869703
Phoenix Contact
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A
Search Keywords: 1869703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869703
-
Alias/AKA:MKDS-5/-3-9-5-A0-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$2.40
100
$2.26
250
$2.13
500
$2.04
1,000
$1.99
2,500
$1.94
5,000
$1.91
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing