- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869664
Phoenix Contact
1869664
Conn PC Terminal Block 2 POS 5.08mm Solder ST 13.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PC Terminal Block 2 POS 5.08mm Solder ST 13.5A
Search Keywords: 1869664
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869664
-
Alias/AKA:MKDSN-1-5/-2-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Type:PC Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1869664 RoHS compliant?
Yes, 1869664 is RoHS compliant.
What is the lead time for 1869664?
The standard lead time for 1869664 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Buy all 110 in-stock or the regular minimum order quantity of 260
On Order:
260
can ship 11/9/26
Stock lot only:
110
Minimum Order Quantity:
260
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$1.0296
260
$0.9360
520
$0.9220
1,040
$0.8460
2,600
$0.8230
5,200
$0.8020
7,540
$0.8000
10,140
$0.7920
15,080 +
$0.7900
Click for Quote
Log in
to unlock special pricing