Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1869651

Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A
Search Keywords: 1869651
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1869651
  • Alias/AKA:
    MKDSN-1-5/-3-5-08-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    320 V
  • Maximum Current Rating:
    13.5 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1869651 RoHS compliant?
Yes, 1869651 is RoHS compliant.
What is the lead time for 1869651?
The standard lead time for 1869651 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
11 Weeks can ship 12/8/26
Backorder
Price (USD)
Qty
Unit Price
180
$1.42
360
$1.40
540
$1.28
1,080
$1.25
2,520
$1.24
5,040
$1.22
7,560
$1.20
10,080 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!