Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1869334

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 14 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1869334
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1869334
  • Alias/AKA:
    SMKDSN-1-5/14-5-08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    15
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    13.5 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1869334 RoHS compliant?
Yes, 1869334 is RoHS compliant.
What is the lead time for 1869334?
The standard lead time for 1869334 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
5
5 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.82
25
$7.87
50
$7.31
100
$7.01
250
$6.82
500
$6.64
1,000 +
$6.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!