Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1869295

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 10 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1869295
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1869295
  • Alias/AKA:
    SMKDSN-1-5/10-5-08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    13.5 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1869295 RoHS compliant?
Yes, 1869295 is RoHS compliant.
What is the lead time for 1869295?
The standard lead time for 1869295 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200 can ship
Minimum Order Quantity:
5
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.65
25
$5.90
100
$5.23
300
$4.88
500
$4.87
1,000
$4.75
2,500
$4.69
5,000 +
$4.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!