- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869253
1869253
Phoenix Contact
The 1869253 is a 6-position, 45° entry PCB terminal block with a 5.08 mm pitch, rated for 13.5 A and 400 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1869253 is a 6-position, 45° entry PCB terminal block with a 5.08 mm pitch, rated for 13.5 A and 400 V.
Search Keywords: 1869253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$3.65
50
$2.78
100
$2.71
300
$2.68
500
$2.67
1,000
$2.66
2,500
$2.65
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT