Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1869240

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 5 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1869240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1869240
Alias/AKA: SMKDSN-1-5/-5-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 5
Maximum Voltage Rating: 400 V
Maximum Current Rating: 13.5 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1869240 RoHS compliant?
Yes, 1869240 is RoHS compliant.
What is the lead time for 1869240?
The standard lead time for 1869240 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 503
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.68
300
$2.66
500
$2.64
1,000
$2.63
2,500
$2.62
5,000
$2.61
7,500
$2.60
10,000 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!