- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869237
Phoenix Contact
1869237
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1869237 |
| Alias/AKA: | SMKDSN-1-5/-4-5-08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | PC Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 5.08 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 400 V |
| Maximum Current Rating: | 13.5 A |
| Wire Size: | 16-26 AWG |