Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1869224

The 1869224 is a 3-position PCB terminal block with a 5.08 mm pitch, featuring a screw connection with a tension sleeve for wa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1869224 is a 3-position PCB terminal block with a 5.08 mm pitch, featuring a screw connection with a tension sleeve for wave soldering applications.
Search Keywords: 1869224
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1869224
Alias/AKA: SMKDSN-1-5/-3-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 3
Maximum Voltage Rating: 400 V
Maximum Current Rating: 13.5 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1869224 RoHS compliant?
Yes, 1869224 is RoHS compliant.
What is the lead time for 1869224?
The standard lead time for 1869224 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,200   can ship 3/1/27
Minimum Order Quantity:
25
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.85
100
$2.00
250
$1.88
500
$1.84
1,000
$1.74
2,500
$1.71
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!