Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1869211

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1869211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1869211
Alias/AKA: SMKDSN-1-5/-2-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: PC Terminal Block
Mounting: Through Hole
Termination Method: Solder
Pitch: 5.08 mm
Number of Circuits: 2
Maximum Voltage Rating: 250 V
Maximum Current Rating: 13.5 A
Wire Size: 16-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1869211 RoHS compliant?
Yes, 1869211 is RoHS compliant.
What is the lead time for 1869211?
The standard lead time for 1869211 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.19
500
$1.12
1,000
$1.09
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000
$1.02
15,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!