- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1869143
1869143
Phoenix Contact
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 10 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1869143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869143
-
Alias/AKA:SMKDSN-1-5/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$6.46
25
$5.73
100
$5.08
300
$4.74
500
$4.67
1,000
$4.60
2,500
$4.53
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing