- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1869062
1869062
Phoenix Contact
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1869062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1869062
-
Alias/AKA:SMKDSN-1-5/-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:13.5 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,729
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.324
250
$1.103
500
$1.086
1,000
$0.997
2,500
$0.971
5,000
$0.945
7,500
$0.931
10,000 +
$0.917
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments