- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1868995
1868995
Phoenix Contact
Conn PC Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 12A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 12A
Search Keywords: 1868995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Wire Size:16-26 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
649
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$7.0909
25
$6.2903
100
$5.5714
250
$5.2703
500
$5.1912
1,000
$5.0649
2,500
$4.9890
5,000 +
$4.9141
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT