- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1868982
1868982
Phoenix Contact
Conn PC Terminal Block 15 POS 5.08mm Solder ST Thru-Hole 12A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 15 POS 5.08mm Solder ST Thru-Hole 12A
Search Keywords: 1868982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13,850
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$5.8736
50
$4.8947
100
$4.6150
250
$4.3655
500
$4.3001
1,000
$4.1955
2,500
$4.1325
5,000 +
$4.0705
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT