- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1868979
1868979
Phoenix Contact
Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 12A
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 12A
Search Keywords: 1868979
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:12 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$3.9394
100
$3.7143
250
$3.5616
500
$3.4667
1,000
$3.3766
2,500
$3.3260
5,000
$3.2761
7,500 +
$3.2269
Click for Quote
Log in
to unlock special pricing