Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1868827

PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions!
Search Keywords: 1868827
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1868827
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1868827 discontinued?
Yes, 1868827 from Phoenix Contact is discontinued (end-of-life July 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1868827?
The recommended replacement for 1868827 is MK4DS-1-5/-2-5-08 from Phoenix Contact, available from OnlineComponents.com.
Is 1868827 RoHS compliant?
Yes, 1868827 is RoHS compliant.
What is the lead time for 1868827?
The standard lead time for 1868827 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52 can ship
Minimum Order Quantity:
5
6 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.9715
25
$9.7900
50
$9.0907
100
$8.7171
250
$8.4846
500
$8.2643
1,000 +
$8.1403
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!