- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1868720
1868720
Phoenix Contact
Conn PC Terminal Block F 9 POS 5.08mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 9 POS 5.08mm Solder ST Thru-Hole 15A
Search Keywords: 1868720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868720
-
Alias/AKA:MK3DS-1-5/-3-5-08-A-GNYE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:15 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.53
25
$12.07
50
$11.21
100
$10.60
250
$10.44
500
$10.19
1,000 +
$10.04
Click for Quote
Log in
to unlock special pricing