- Home ›
- All Products›
- 1868209
1868209
Phoenix Contact
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/31/2026
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 10 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1868209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 01/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$8.66
25
$7.22
50
$7.11
100
$6.81
250
$6.35
500
$6.26
1,000
$6.16
2,500 +
$6.03
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT