Available Replacements
Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1868157

PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - n ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 5 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1868157
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1868157
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1868157 discontinued?
Yes, 1868157 from Phoenix Contact is discontinued (end-of-life January 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1868157?
The recommended replacement for 1868157 is 1984798 from Phoenix Contact, available from OnlineComponents.com.
Is 1868157 RoHS compliant?
Yes, 1868157 is RoHS compliant.
What is the lead time for 1868157?
The standard lead time for 1868157 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 50
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.982
50
$3.620
100
$3.610
250
$3.270
500
$3.190
1,000
$3.180
2,500
$3.060
5,000
$3.030
7,500 +
$3.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!