- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1868128
1868128
Phoenix Contact
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - n ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 12 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: 1868128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868128
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:12 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT