- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1868076
Phoenix Contact
1868076
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross section: 4 mm² - pitch: 7.62 mm - nu ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1868076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:7.62 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:500@IEC,300@UL V
-
Maximum Current Rating:32 A
-
Wire Size:10-24 AWG
-
Operating Temperature:-40(Min) °C