- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1864354
1864354
Phoenix Contact
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.5 mm - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 160 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 9 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm
Search Keywords: 1864354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1864354
-
Alias/AKA:SPTAF-1/-9-3-5-LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:3.5 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:13.5 A
-
Wire Size:18-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$3.58
100
$3.53
250
$3.24
500
$3.15
1,000
$3.11
2,500
$3.03
5,000
$2.99
7,500 +
$2.94
Click for Quote
Log in
to unlock special pricing