- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1864150
1864150
Phoenix Contact
PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Zigzag pinning W - solder pin [P]: 4.7 mm
Search Keywords: 1864150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1864150
-
Alias/AKA:SDC-2-5/14-PV-5-0-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:SKEDD
-
Pitch:5 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$15.71
25
$14.02
50
$13.02
100
$12.31
250
$12.13
500
$11.84
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing