- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1864095
1864095
Phoenix Contact
PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
PCB direct plug - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Zigzag pinning W - solder pin [P]: 4.7 mm
Search Keywords: 1864095
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:1864095
-
Alias/AKA:SDC-2-5/-8-PV-5-0-ZB
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Type:PC Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:SKEDD
-
Pitch:5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 100 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
8 Weeks
배송 가능
7. 3. 26
PRICE (USD)
수량
Unit Price
5
$8.99
25
$8.02
50
$7.45
100
$7.14
250
$6.95
500
$6.77
1,000 +
$6.67
Click for Quote
Log in
특별 가격 잠금 해제
Tariffs may apply for U.S. shipments