- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1863770
Phoenix Contact
1863770
The 1863770 is a 3-position, vertical feed-through PCB header with a 5.08 mm pitch for wave soldering applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1863770 is a 3-position, vertical feed-through PCB header with a 5.08 mm pitch for wave soldering applications.
Search Keywords: 1863770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1863770
-
Alias/AKA:MSTBV-2-5/-3-GF-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1863770 RoHS compliant?
Yes, 1863770 is RoHS compliant.
What is the lead time for 1863770?
The standard lead time for 1863770 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.49
250
$3.16
500
$3.08
1,000
$3.07
2,500
$2.96
5,000
$2.92
7,500 +
$2.91
Click for Quote
Log in
to unlock special pricing