- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1863712
1863712
Phoenix Contact
Conn PC Terminal Block F 4 POS 5mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 4 POS 5mm Screw Cable Mount 12A
Search Keywords: 1863712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1863712
-
Alias/AKA:SMSTB-2-5/-4-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:320 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$5.80
50
$4.84
100
$4.56
250
$4.31
500
$4.25
1,000
$4.14
2,500
$4.08
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing