- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1863440
1863440
Phoenix Contact
The 1863440 is a 16-position plug component with a 3.5 mm pitch, featuring a screw connection with a tension sleeve.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1863440 is a 16-position plug component with a 3.5 mm pitch, featuring a screw connection with a tension sleeve.
Search Keywords: 1863440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1863440
-
Alias/AKA:MCVR-1-5/16-STF-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$18.65
5
$18.37
10
$17.52
25
$16.52
50
$15.84
100
$15.42
250 +
$15.02
Click for Quote
Log in
to unlock special pricing