- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1863408
1863408
Phoenix Contact
The 1863408 is a 12-position, plug-in printed-circuit board connector with a 3.5 mm pitch and a screw connection with tension ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1863408 is a 12-position, plug-in printed-circuit board connector with a 3.5 mm pitch and a screw connection with tension sleeve.
Search Keywords: 1863408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1863408
-
Alias/AKA:MCVR-1-5/12-STF-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$14.32
25
$12.87
50
$12.02
100
$11.41
250
$11.24
500
$11.00
1,000 +
$10.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments