Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1863259 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1863259
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1863259
  • Alias/AKA:
    MCVR 1 5/12-ST-3 5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    3.5 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    160 V
  • Maximum Current Rating:
    8 A
  • Wire Size:
    16-28 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
Minimum Order:
5
2 Weeks can ship 7/1/24
ADD TO CART
Qty
Unit Price
5
$12.91
25
$12.55
50
$11.67
100
$10.74
250
$10.53
500
$10.48
1,000 +
$10.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5