Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1863042

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1863042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1863042
Alias/AKA: MCVW-1-5/-6-STF-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 6
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1863042 RoHS compliant?
Yes, 1863042 is RoHS compliant.
What is the lead time for 1863042?
The standard lead time for 1863042 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 122
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.55
25
$7.90
50
$7.41
100
$7.18
250
$6.82
500
$6.80
1,000
$6.78
2,500 +
$6.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!