- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1862917
1862917
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 8 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1862917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862917
-
Alias/AKA:MCVW-1-5/-8-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.41
25
$6.98
50
$6.73
100
$6.60
250
$6.50
500
$6.40
1,000 +
$6.30
Click for Quote
Log in
to unlock special pricing