- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1862894
1862894
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1862894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862894
-
Alias/AKA:MCVW-1-5/-6-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Manufacturer Stock:
3,300
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.71
25
$5.19
50
$5.11
100
$5.04
250
$4.88
500
$4.80
1,000
$4.73
2,500 +
$4.66
Click for Quote
Log in
to unlock special pricing