Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1862865

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1862865
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1862865
Alias/AKA: MCVW-1-5/-3-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 3
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 16-28 AWG
Operating Temperature: -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1862865 RoHS compliant?
Yes, 1862865 is RoHS compliant.
What is the lead time for 1862865?
The standard lead time for 1862865 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
On Order:
239   can ship 11/16/26
Minimum Order Quantity:
10
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.78
100
$2.75
250
$2.73
500
$2.72
1,000
$2.71
2,500
$2.70
5,000 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!