Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1862852

PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1862852
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1862852
Alias/AKA: MCVW-1-5/-2-ST-3-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 3.5 mm
Number of Circuits: 2
Maximum Voltage Rating: 160 V
Maximum Current Rating: 8 A
Wire Size: 18-26 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1862852 RoHS compliant?
Yes, 1862852 is RoHS compliant.
What is the lead time for 1862852?
The standard lead time for 1862852 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Can Ship immediately
On Order:
250   can ship 11/30/26
Minimum Order Quantity:
10
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.52
100
$1.85
250
$1.83
500
$1.82
1,000
$1.81
2,500
$1.80
5,000
$1.79
7,500 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!