1862836
Phoenix Contact
Conn Terminal Block 3 POS 7.5mm 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 7.5mm 12A
Search Keywords: 1862836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1862836
-
Alias/AKA:GMVSTBW-2-5/-3-ST-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.04
25
$5.36
100
$4.74
250
$4.49
500
$4.42
1,000
$4.31
2,500
$4.25
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing